Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GL2AM1TO-I-5E-2A1-STD
Newark Part No.98AH5817
Product RangeS-52 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.570 |
| 5+ | $56.640 |
| 10+ | $53.390 |
| 25+ | $49.810 |
| 50+ | $46.550 |
| 100+ | $45.570 |
| 250+ | $44.270 |
Price for:Each
Minimum: 1
Multiple: 1
$59.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD032GL2AM1TO-I-5E-2A1-STD
Newark Part No.98AH5817
Product RangeS-52 Series
Flash Memory Card TypeSDHC Card, UHS-1, Class 10
Memory Capacity32GB
Supply Voltage Nom-
Product RangeS-52 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flash Memory Card Type
SDHC Card, UHS-1, Class 10
Supply Voltage Nom
-
Operating Temperature Min
-40°C
SVHC
No SVHC (10-Jun-2022)
Memory Capacity
32GB
Product Range
S-52 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate