Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1PT1TB-I-5E-06P-SW3Copy
Newark Part No.04AM0299
Product RangePS-66u iShield Archive Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $252.000 |
Price for:Each
Minimum: 1
Multiple: 1
$252.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD016GN1PT1TB-I-5E-06P-SW3Copy
Newark Part No.04AM0299
Product RangePS-66u iShield Archive Series
Flash Memory Card TypeMicroSDHC Card
Memory Capacity16GB
Standard Speed ClassClass 10
UHS StandardUHS-I U1
Video Speed ClassV30
App Rating-
Supply Voltage Nom3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePS-66u iShield Archive Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card
Standard Speed Class
Class 10
Video Speed Class
V30
Supply Voltage Nom
3.6V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Memory Capacity
16GB
UHS Standard
UHS-I U1
App Rating
-
Operating Temperature Min
-40°C
Product Range
PS-66u iShield Archive Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
