Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GQ1AA8TOIOC216STDCopy
Newark Part No.25AC2853
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GQ1AA8TOIOC216STDCopy
Newark Part No.25AC2853
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity960GB
Flash Memory TypeMLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed520MB/s
Sequential Write Speed450MB/s
Random Read up to Speed75000
Random Write up to Speed75000
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to Speed
75000
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
Lead
Form Factor
2.5 Inch
Memory Capacity
960GB
Encryption Type
AES 256-bit
Sequential Write Speed
450MB/s
Random Write up to Speed
75000
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
