Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GQ1AA8TO-I-OC-226-STDCopy
Newark Part No.70AH3970
Product Rangedurabit X-60 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GQ1AA8TO-I-OC-226-STDCopy
Newark Part No.70AH3970
Product Rangedurabit X-60 Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity960GB
Flash Memory TypeMLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed525MB/s
Sequential Write Speed460MB/s
Random Read up to Speed74300
Random Write up to Speed77900
Product Rangedurabit X-60 Series
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
External
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
525MB/s
Random Read up to Speed
74300
Product Range
durabit X-60 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
2.5 Inch
Memory Capacity
960GB
Encryption Type
Non-Encrypted
Sequential Write Speed
460MB/s
Random Write up to Speed
77900
Supply Voltage Nom
5V
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
