Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GM2AK2TB-C-XC-51E-STDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM0294
Product RangeX-75m2 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,640.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2,640.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA960GM2AK2TB-C-XC-51E-STDCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.04AM0294
Product RangeX-75m2 Series
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-75m2 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
-
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to Speed
-
Operating Temperature Min
0°C
Product Range
X-75m2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
