Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GM2AK1TA-I-8C-11P-STDCopy
Newark Part No.32AK1262
Product RangeX-78m2 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA160GM2AK1TA-I-8C-11P-STDCopy
Newark Part No.32AK1262
Product RangeX-78m2 Series
Technical Datasheet
Drive TypeM.2 SATA SSD
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity160GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed560MB/s
Sequential Write Speed490MB/s
Random Read up to Speed72900
Random Write up to Speed84600
Product RangeX-78m2 Series
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Drive Type
M.2 SATA SSD
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
560MB/s
Random Read up to Speed
72900
Product Range
X-78m2 Series
Operating Temperature Min
-40°C
SVHC
Lead
Form Factor
M.2 2242
Memory Capacity
160GB
Encryption Type
-
Sequential Write Speed
490MB/s
Random Write up to Speed
84600
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
