Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GM3AA4TO-I-LB-426-STDCopy
Newark Part No.70AH3878
Product Rangedurabit X-60m2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.590 |
Price for:Each
Minimum: 1
Multiple: 1
$328.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GM3AA4TO-I-LB-426-STDCopy
Newark Part No.70AH3878
Product Rangedurabit X-60m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2260
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity120GB
Flash Memory TypeMLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed520MB/s
Sequential Write Speed185MB/s
Random Read up to Speed73500
Random Write up to Speed45500
Supply Voltage Nom3.3V
Product Rangedurabit X-60m2 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
MLC NAND
Sequential Read Speed
520MB/s
Random Read up to Speed
73500
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2260
Memory Capacity
120GB
Encryption Type
Non-Encrypted
Sequential Write Speed
185MB/s
Random Write up to Speed
45500
Product Range
durabit X-60m2 Series
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
