Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA040GM2AK2TO-C-6B-52P-STD
Newark Part No.83AH9183
Product RangeX-76m2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $155.030 |
| 5+ | $150.840 |
| 10+ | $146.650 |
| 25+ | $144.560 |
| 50+ | $142.460 |
| 100+ | $134.080 |
Price for:Each
Minimum: 1
Multiple: 1
$155.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA040GM2AK2TO-C-6B-52P-STD
Newark Part No.83AH9183
Product RangeX-76m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity40GB
Flash Memory TypepSLC NAND
Encryption TypeNon-Encrypted
Sequential Read Speed560MB/s
Sequential Write Speed360MB/s
Random Read up to (IOPS)66.1k
Random Write up to (IOPS)78.6k
Supply Voltage Nom3.3V
Product RangeX-76m2 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
560MB/s
Random Read up to (IOPS)
66.1k
Supply Voltage Nom
3.3V
Operating Temperature Min
0°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
40GB
Encryption Type
Non-Encrypted
Sequential Write Speed
360MB/s
Random Write up to (IOPS)
78.6k
Product Range
X-76m2 Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate