Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GV2AK1TB-I-EB-21K-STD
Newark Part No.04AM0279
Product RangeX-78s Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.600 |
Price for:Each
Minimum: 1
Multiple: 1
$114.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GV2AK1TB-I-EB-21K-STD
Newark Part No.04AM0279
Product RangeX-78s Series
Drive TypeInternal
Form FactorJEDEC MO-297
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity32GB
Flash Memory Type3D pSLC NAND
Encryption Type-
Sequential Read Speed-
Sequential Write Speed-
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-78s Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D pSLC NAND
Sequential Read Speed
-
Random Read up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Form Factor
JEDEC MO-297
Memory Capacity
32GB
Encryption Type
-
Sequential Write Speed
-
Random Write up to (IOPS)
-
Operating Temperature Min
-40°C
Product Range
X-78s Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate