Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GQ1BJATO-I-DT-226-STDCopy
Newark Part No.62X5292
Your Part Number
No Longer Available
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA032GQ1BJATO-I-DT-226-STDCopy
Newark Part No.62X5292
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 3 Gb/s (SATA II)
Memory Capacity32GB
Flash Memory TypeSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed228MB/s
Sequential Write Speed162MB/s
Random Read up to Speed14400
Random Write up to Speed5300
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 3 Gb/s (SATA II)
Flash Memory Type
SLC NAND
Sequential Read Speed
228MB/s
Random Read up to Speed
14400
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
Lead (10-Jun-2022)
Form Factor
2.5 Inch
Memory Capacity
32GB
Encryption Type
AES 256-bit
Sequential Write Speed
162MB/s
Random Write up to Speed
5300
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
