Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFPC480GM2EC4WD-I-6F-A16-STD
Newark Part No.32AK1242
Product RangeN-20m2 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $253.760 |
| 5+ | $250.210 |
| 10+ | $246.660 |
| 25+ | $232.460 |
Price for:Each
Minimum: 1
Multiple: 1
$253.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFPC480GM2EC4WD-I-6F-A16-STD
Newark Part No.32AK1242
Product RangeN-20m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2230
InterfacesPCIe Gen 3 x 4, NVMe
Memory Capacity480GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed1775MB/s
Sequential Write Speed750MB/s
Random Read up to (IOPS)121k
Random Write up to (IOPS)112k
Product RangeN-20m2 Series
Supply Voltage Nom-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 3 x 4, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
1775MB/s
Random Read up to (IOPS)
121k
Product Range
N-20m2 Series
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2230
Memory Capacity
480GB
Encryption Type
AES 256-bit
Sequential Write Speed
750MB/s
Random Write up to (IOPS)
112k
Supply Voltage Nom
-
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate