Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCF0256H1BK1WI-C-MS-513-STDCopy
Newark Part No.38AJ5545
Product RangeC-350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.050 |
Price for:Each
Minimum: 1
Multiple: 1
$58.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF0256H1BK1WI-C-MS-513-STDCopy
Newark Part No.38AJ5545
Product RangeC-350 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity256MB
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeC-350 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
Swissbit® C-350 industrial CompactFlash™ card is an established removable device for industrial and NetCom applications as boot device or data storage. The C-350 has an internal intelligent 32-bit RISC controller, which manages interface protocols, data storage and retrieval as well as hardware RS-code Error Correction Code (ECC), defect handling, diagnostics and clock control. The wear leveling mechanism assures an equal usage of the Flash memory cells to extend the lifetime.
- 256MB capacity, SLC flash
- CompactFlash card type I (1.43" x 1.69" x 0.13")
- Read performance: sequential read up to 19.8MBytes/s, random read IOPS up to 2,900
- Write performance: sequential write up to 11.4MBytes/s, random write IOPS up to 20
- Operating voltage of 3.3V/5V
- Commercial temperature range from 0°C to 70°C
- CompactFlash™ specification 3.0 (4.1 compatible)
- Proven power fail safety
- Security & SBZone protection features available
- SBLTM tool & SDK for S.M.A.R.T. based life time monitoring
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Operating Temperature Min
0°C
Product Range
C-350 Series
Memory Capacity
256MB
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
