Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSWISSBIT
Manufacturer Part NoSFCF008GH1AF2TO-I-MS-537-STDCopy
Newark Part No.99AM6709
Product RangeC-500 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $435.340 |
Price for:Each
Minimum: 1
Multiple: 1
$435.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFCF008GH1AF2TO-I-MS-537-STDCopy
Newark Part No.99AM6709
Product RangeC-500 Series
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity8GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC-500 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
8GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
C-500 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
