Print Page
RR0816P-5490-B-T5-72A
SMD Chip Resistor, 549 ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 25+ | $0.297 |
| 100+ | $0.273 |
| 250+ | $0.185 |
| 500+ | $0.153 |
| 1000+ | $0.129 |
| 2500+ | $0.100 |
| 5000+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-5490-B-T5-72ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.28K0784
Product RangeRR Series
Resistance549ohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Alternatives for RR0816P-5490-B-T5-72A
1 Product Found
Technical Specifications
Resistance
549ohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RR0816P-5490-B-T5-72A SMD Chip Resistor, 549 ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/28K0784-40.jpg)