Print Page
RR0816P-1652-B-T5-22C
SMD Chip Resistor, 16.5 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.355 |
| 10000+ | $0.297 |
| 15000+ | $0.273 |
| 25000+ | $0.185 |
| 50000+ | $0.153 |
| 125000+ | $0.121 |
| 250000+ | $0.094 |
| 500000+ | $0.079 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$1,775.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0816P-1652-B-T5-22CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.28K0515
Product RangeRR Series
Resistance16.5kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating63mW
Product RangeRR Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
16.5kohm
Power Rating
63mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
0603 [1608 Metric]
Product Range
RR Series
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RR0816P-1652-B-T5-22C
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RR0816P-1652-B-T5-22C SMD Chip Resistor, 16.5 kohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.newark.com/productimages/standard/en_US/28K0515-40.jpg)