Print Page
RR0306P-561-D
SMD Chip Resistor, 560 ohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film), Precision
5,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.018 | $0.02 |
| Total Price | $0.02 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.113 | $0.018 |
| 25+ | $0.085 | $0.018 |
| 50+ | $0.083 | $0.018 |
| 100+ | $0.081 | $0.018 |
| 250+ | $0.075 | $0.018 |
| 500+ | $0.071 | $0.018 |
| 1000+ | $0.068 | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRR0306P-561-DCopy
Newark Part No.
Re-Reel37AK5248
Cut Tape37AK5248
Product RangeRR Series
Technical Datasheet
Resistance560ohm
Resistance Tolerance± 0.5%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypePrecision
Product RangeRR Series
Temperature Coefficient± 25ppm/°C
Voltage Rating15V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
560ohm
Power Rating
50mW
Resistor Technology
Metal Film (Thin Film)
Product Range
RR Series
Voltage Rating
15V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 25ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
![SUSUMU RR0306P-561-D SMD Chip Resistor, 560 ohm, ± 0.5%, 50 mW, 0201 [0603 Metric], Metal Film (Thin Film), Precision](https://www.newark.com/productimages/standard/en_US/28K0719-40.jpg)