Print Page
RL3720WT-R033-F
SMD Current Sense Resistor, 0.033 ohm, RL Series, 1508 [3820 Metric], 500 mW, ± 1%, Thin Film
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.181 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoRL3720WT-R033-FCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.28K1749
Product RangeRL Series
Resistance0.033ohm
Product RangeRL Series
Resistor Case / Package1508 [3820 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0, +350ppm/°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
1508 [3820 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0, +350ppm/°C
Product Range
RL Series
Power Rating
500mW
Resistor Technology
Thin Film
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
![SUSUMU RL3720WT-R033-F SMD Current Sense Resistor, 0.033 ohm, RL Series, 1508 [3820 Metric], 500 mW, ± 1%, Thin Film](https://www.newark.com/productimages/standard/en_US/4168718.jpg)