Print Page
RG1608P-102-B-T5
SMD Chip Resistor, 1 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant
3,964 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.110 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.110 |
| 25+ | $0.068 |
| 100+ | $0.064 |
| 250+ | $0.061 |
| 500+ | $0.057 |
| 1000+ | $0.055 |
| 2500+ | $0.053 |
| 5000+ | $0.051 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.051 |
| 10000+ | $0.048 |
| 15000+ | $0.047 |
| 25000+ | $0.046 |
| 50000+ | $0.045 |
| 125000+ | $0.044 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1608P-102-B-T5Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel34M4492 Re-Reel18X9928RL Cut Tape18X9928 |
| Product Range | RG Series |
| Technical Datasheet | |
| Resistance | 1kohm |
| Resistor Case / Package | 0603 [1608 Metric] |
| Power Rating | 100mW |
| Product Range | RG Series |
| Resistor Technology | Thin Film |
| Resistor Type | Sulfur Resistant |
| Resistance Tolerance | ± 0.1% |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 1kohm |
|---|---|
| Power Rating | 100mW |
| Resistor Technology | Thin Film |
| Resistance Tolerance | ± 0.1% |
| Voltage Rating | 75V |
| Product Width | 0.85mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistor Case / Package | 0603 [1608 Metric] |
|---|---|
| Product Range | RG Series |
| Resistor Type | Sulfur Resistant |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Alternatives for RG1608P-102-B-T5
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
![SUSUMU RG1608P-102-B-T5 SMD Chip Resistor, 1 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4397554.jpg)