Print Page
RG1005P-203-D-T10
SMD Chip Resistor, 20 kohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), Precision
6,899 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.100 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.100 |
| 25+ | $0.023 |
| 100+ | $0.022 |
| 250+ | $0.021 |
| 500+ | $0.020 |
| 1000+ | $0.019 |
| 2500+ | $0.018 |
| 5000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.016 |
| 20000+ | $0.015 |
| 30000+ | $0.014 |
| 50000+ | $0.013 |
| 100000+ | $0.012 |
| 250000+ | $0.011 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUSUMU |
|---|---|
| Manufacturer Part No | RG1005P-203-D-T10Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel41T7736 Re-Reel37AK5227RL Cut Tape37AK5227 |
| Product Range | RG Series |
| Technical Datasheet | |
| Resistance | 20kohm |
| Resistance Tolerance | ± 0.5% |
| Power Rating | 63mW |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Technology | Metal Film (Thin Film) |
| Resistor Type | Precision |
| Product Range | RG Series |
| Temperature Coefficient | ± 25ppm/°C |
| Voltage Rating | 75V |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Resistance | 20kohm |
|---|---|
| Power Rating | 63mW |
| Resistor Technology | Metal Film (Thin Film) |
| Product Range | RG Series |
| Voltage Rating | 75V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| SVHC | No SVHC (04-Feb-2026) |
| Resistance Tolerance | ± 0.5% |
|---|---|
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 25ppm/°C |
| Product Length | 1mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
![SUSUMU RG1005P-203-D-T10 SMD Chip Resistor, 20 kohm, ± 0.5%, 63 mW, 0402 [1005 Metric], Metal Film (Thin Film), Precision](https://www.newark.com/productimages/standard/en_US/37AK5228-40.jpg)