Print Page
PRL1632-R010-F-T5
SMD Current Sense Resistor, 10 mohm, PRL Series, 1206 [3216 Metric], 1 W, ± 1%, Thin Film
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R010-F-T5
Newark Part No.85K1389
Product RangePRL Series
Your Part Number
Technical Datasheet
6,431 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.010 | $0.128 |
| 25+ | $0.477 | $0.128 |
| 50+ | $0.421 | $0.128 |
| 100+ | $0.366 | $0.128 |
| 250+ | $0.318 | $0.128 |
| 500+ | $0.278 | $0.128 |
| 1000+ | $0.254 | $0.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPRL1632-R010-F-T5
Newark Part No.85K1389
Product RangePRL Series
Technical Datasheet
Resistance10mohm
Product RangePRL Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThin Film
Temperature Coefficient0 to +200ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for PRL1632-R010-F-T5
1 Product Found
Product Overview
The PRL series low resistance value Chip Resistor with long-side electrodes for high-precision current detection. It offers excellent performance in resistance tolerance, noise, long term stability and heat dissipation. This low resistance value chip resistor is useful in many current sensing applications.
- Unique structure enables further miniaturization
- Very low resistance and low ELS, supplying ripple free signals
Technical Specifications
Resistance
10mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0 to +200ppm/°C
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PRL Series
Power Rating
1W
Resistor Technology
Thin Film
Product Length
3.2mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
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
Product traceability