Print Page
KRL3216T4A-M-R001-G-T1
SMD Current Sense Resistor, 1 mohm, KRL Series, 1206 Wide, 1 W, ± 2%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL3216T4A-M-R001-G-T1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel11AC4854
Re-Reel72AC4118RL
Cut Tape72AC4118
Product RangeKRL Series
Your Part Number
234 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.576 |
| 100+ | $0.527 |
| 250+ | $0.456 |
| 500+ | $0.417 |
| 1000+ | $0.348 |
| 5000+ | $0.321 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.409 |
| 3000+ | $0.394 |
| 5000+ | $0.378 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3216T4A-M-R001-G-T1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel11AC4854
Re-Reel72AC4118RL
Cut Tape72AC4118
Product RangeKRL Series
Technical Datasheet
Resistance1mohm
Product RangeKRL Series
Resistor Case / Package1206 Wide
Power Rating1W
Resistance Tolerance± 2%
Resistor TechnologyMetal Foil
Temperature Coefficient± 75ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1mohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 2%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate