Print Page
KRL3216E-C-R005-F-T1
SMD Current Sense Resistor, 5 mohm, KRL Series, 1206 Wide, 1.5 W, ± 1%, Metal Foil
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUSUMU
Manufacturer Part NoKRL3216E-C-R005-F-T1Copy
Newark Part No.70AC1655
Product RangeKRL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerSUSUMU
Manufacturer Part NoKRL3216E-C-R005-F-T1Copy
Newark Part No.70AC1655
Product RangeKRL Series
Technical Datasheet
Resistance5mohm
Product RangeKRL Series
Resistor Case / Package1206 Wide
Power Rating1.5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Product Length1.6mm
Temperature Coefficient± 50ppm/°C
Product Width3.2mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 1%
Product Length
1.6mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KRL Series
Power Rating
1.5W
Resistor Technology
Metal Foil
Temperature Coefficient
± 50ppm/°C
Product Height
0.5mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for KRL3216E-C-R005-F-T1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate