Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE-SEAL
Manufacturer Part NoWK-5-32SL
Newark Part No.66F9598
Product RangeStandard-K Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSURE-SEAL
Manufacturer Part NoWK-5-32SL
Newark Part No.66F9598
Product RangeStandard-K Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeStandard-K Series
Circular Connector Shell Style-
No. of Contacts5Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper
SVHC
To Be Advised
Product Range
Standard-K Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate