Print Page
Image is for illustrative purposes only. Please refer to product description.

21,137 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $9.510 |
| 25+ | $8.840 |
| 50+ | $8.280 |
| 100+ | $7.820 |
| 250+ | $7.350 |
Price for:Each
Minimum: 2
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part NoBAND3
Newark Part No.77AC3402
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length-
External Width9.3mm
Height18.54mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
9.3mm
Product Range
-
Cable Clamp / Clip Material
Stainless Steel
External Length
-
Height
18.54mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
