Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSURE-SEAL
Manufacturer Part No120-1839-000
Newark Part No.66F8884
Product RangeSure-Seal Series
Your Part Number
Technical Datasheet
627 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.350 |
| 10+ | $26.410 |
| 25+ | $23.680 |
Price for:Each
Minimum: 2
Multiple: 1
$58.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE-SEAL
Manufacturer Part No120-1839-000
Newark Part No.66F8884
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Contact TypeCrimp Pin / Socket - Contacts Not Supplied
Coupling StylePush-Pull
Connector Body MaterialPVC (Polyvinylchloride) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin Lead
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Crimp Pin / Socket - Contacts Not Supplied
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Product Range
Sure-Seal Series
No. of Contacts
5Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Tin Lead
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate