Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | RP100GGNCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06F022 |
| Product Range | RP100 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $127.180 |
| 25+ | $124.640 |
| 50+ | $122.090 |
| 100+ | $119.550 |
| 250+ | $117.010 |
Price for:Each
Minimum: 10
Multiple: 10
$1,271.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | RP100GGNCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06F022 |
| Product Range | RP100 Series |
| Technical Datasheet | |
| Product Range | RP100 Series |
| Gender | Receptacle(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 100A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The RP100 series Pin Receptacle has colour-matched nylon caps and bodies. All plastic parts of a receptacle are moulded through in the same colour to permit more rapid and accurate circuit identification on both the front and back of the panel when installed. Wiring connections are made to a threaded stud by wire wraparound, by lug or bus bar connection.
- Single conductor pin type receptacle is offered in 100A capacity
- Simplified, quick assembly
Applications
Industrial
Technical Specifications
| Product Range | RP100 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Gender | Receptacle |
|---|---|
| Current Rating | 100A |
| Contact Termination Type | Screw |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
