
Need more?
| Quantity | Price |
|---|---|
| 1+ | $256.210 |
| 5+ | $235.710 |
| 10+ | $231.000 |
Product Information
Product Overview
The PS250GB is a 250A cable-mount electrical Socket Plug with solder contact terminations. The receptacle is made with 1/2 hard brass per ASTM B16 with immersion gold-plated and nylon 6, CSA.6V2, Mil- P-20693 type-4. SUPERCON® Electrical connector incorporates many advanced engineering features designed to provide safe, rapid and positive panel-board connections. The plug has unique functionality designed grip for handling ease and convenience. The black color permits wider latitude in patch-board distribution layouts. Wiring connection to the same plug can be soldered. Cable fastening screws are provided which permit a range of cable sizes to be accommodation by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly.
- Simplified, quick assembly
- Positive-grip plug design
- UL94V-2 Flammability rating
- #2 to 250MCM Wire
Applications
Defence, Military & Aerospace, Test & Measurement
Technical Specifications
SUPERCON Series
600VAC
Cable Mount
No SVHC (27-Jun-2018)
Plug
250A
Solder
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
