Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | PS100GRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 06F038 |
| Product Range | PS100 Series |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $162.140 |
| 5+ | $149.170 |
| 10+ | $145.180 |
| 25+ | $141.180 |
Price for:Each
Minimum: 1
Multiple: 1
$162.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SUPERIOR ELECTRIC |
|---|---|
| Manufacturer Part No | PS100GRCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 06F038 |
| Product Range | PS100 Series |
| Technical Datasheet | |
| Product Range | PS100 Series |
| Gender | Plug(View Associated Connectors) |
| Voltage Rating | 250VAC |
| Current Rating | 100A |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Screw |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
The PS100GR is a 100A red socket-type Test Plug with gold-plated brass contacts and nylon 6 insulation. The SUPERCON® plug has a unique functionally designed grip for handling ease and convenience. Wiring connections to the same plug can be either soldered or solderless. Cable fastening screws are provided which permit a range of cable sizes to be accommodated by the plug. All plug grips are of a simple, two-piece threaded construction for quick assembly. Designed to provide safe, rapid and positive panel board connections.
- Simplified, quick to assemble
- Positive-Grip plug design
- Nylon plastic parts
- UL94V-2 Flammability rating for insulation material
- Accepts 6 to 2AWG wire size
Applications
Test & Measurement, Industrial, Power Management
Technical Specifications
| Product Range | PS100 Series |
|---|---|
| Voltage Rating | 250VAC |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (27-Jun-2018) |
| Gender | Plug |
|---|---|
| Current Rating | 100A |
| Contact Termination Type | Screw |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
