Print Page
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.650 |
| 5+ | $17.660 |
| 10+ | $16.500 |
| 25+ | $15.390 |
| 50+ | $14.190 |
| 100+ | $13.380 |
| 250+ | $12.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoPCC35012Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK0875
Product RangePCC
Power Supply Applications-
Output Power Max12W
Output Voltage Max34VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min240V
Input Voltage Max220V
Product RangePCC
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
34VDC
LED Driver Mode
Constant Current
Input Voltage Max
220V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
12W
Output Current
350mA
Input Voltage Min
240V
Product Range
PCC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

