Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.110 |
| 5+ | $18.090 |
| 10+ | $16.910 |
| 25+ | $15.770 |
| 50+ | $14.540 |
| 100+ | $13.710 |
| 250+ | $12.620 |
Price for:Each
Minimum: 1
Multiple: 1
$19.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoPCC2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AK2451
Product RangePCC
Power Supply Applications-
Output Power Max9W
Output Voltage Max12VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min100V
Input Voltage Max240V
Product RangePCC
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
12VDC
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
9W
Output Current
700mA
Input Voltage Min
100V
Product Range
PCC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

