Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $11.030 |
| 25+ | $10.020 |
| 50+ | $9.190 |
| 100+ | $8.490 |
Price for:Each
Minimum: 17
Multiple: 17
$187.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoSM423-22001Y
Newark Part No.02AM6837
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric92.7mm
External Height - Metric29.18mm
External Length - Metric118mm
External Diameter - Metric-
Heat Sink MaterialAluminum Alloy, Nickel
External Width - Imperial3.65"
External Height - Imperial2.6"
External Length - Imperial4.65"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thermal Resistance
-
External Width - Metric
92.7mm
External Length - Metric
118mm
Heat Sink Material
Aluminum Alloy, Nickel
External Height - Imperial
2.6"
External Diameter - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Packages Cooled
-
External Height - Metric
29.18mm
External Diameter - Metric
-
External Width - Imperial
3.65"
External Length - Imperial
4.65"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
