Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoGB1205PHV1-8AY.GN
Newark Part No.96M8137
Product RangeGB
Technical Datasheet
Blower TypeCompact
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size50mm
External Depth15mm
Flow Rate - Metric0.11m³/min
Air Flow - CFM4CFM
Air Flow - m3/min0.11m³/min
Flow Rate - Imperial4CFM
Noise Rating39.8dBA
Bearing TypeVapo Bearing
Power Connection Type2 Lead Wires
Power Rating1.2W
Product RangeGB
IP Rating-
IP Rating-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The GB1205PHV1-8AY.GN is a GB-series MagLev 12VDC green Motor Blower with Vapo bearing, wire leaded power connection with 0.1A power current, PBT plastic 15mm frame and 8-pole motor. The innovative S and C design provides the best resistance to dust invasion.
- 1.2W Power consumption
- 5000RPM Speed rating
- 0.67"-H₂O Static pressure
Applications
HVAC
Technical Specifications
Blower Type
Compact
Voltage Type
DC
External Depth
15mm
Air Flow - CFM
4CFM
Flow Rate - Imperial
4CFM
Bearing Type
Vapo Bearing
Power Rating
1.2W
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Supply Voltage
12VDC
Fan Frame Size
50mm
Flow Rate - Metric
0.11m³/min
Air Flow - m3/min
0.11m³/min
Noise Rating
39.8dBA
Power Connection Type
2 Lead Wires
Product Range
GB
IP Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate