Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSUNON
Manufacturer Part NoFG-4
Newark Part No.93AK6136
Product RangeFan Finger Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 25+ | $1.470 |
| 50+ | $1.430 |
| 100+ | $1.410 |
| 250+ | $1.370 |
| 500+ | $1.340 |
Price for:Each
Minimum: 30
Multiple: 100
$44.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUNON
Manufacturer Part NoFG-4
Newark Part No.93AK6136
Product RangeFan Finger Series
Fan Guard TypeSteel - Wire Form
For Use With40mm Axial Fans
Fixing Centers32mm
Color / FinishBright Nickel Chrome
Product RangeFan Finger Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
32mm
Product Range
Fan Finger Series
For Use With
40mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
