Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No645TZ410-90-280VACCopy
Newark Part No.08R1046
Product Range645T Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No645TZ410-90-280VACCopy
Newark Part No.08R1046
Product Range645T Series
Technical Datasheet
Contact Configuration3PST-NO
Load Current10A
Operating Voltage Max480VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min50VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product Range645T Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
50VAC
Control Voltage Max
280VAC
SVHC
No SVHC (15-Jan-2018)
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
645T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
