Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX40C69V-110/125VDCCopy
Newark Part No.45AC8850
Product Range450 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No450XBX40C69V-110/125VDCCopy
Newark Part No.45AC8850
Product Range450 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage125VDC
Contact Current40A
Product Range450 Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance6kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPDT
Contact Current
40A
Relay Mounting
DIN Rail
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
6kohm
Coil Voltage
125VDC
Product Range
450 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
