Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No392XAX48P-3.5MA DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41K0862
Product Range392 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $203.650 |
| 5+ | $196.700 |
| 10+ | $187.110 |
| 25+ | $177.500 |
| 50+ | $152.670 |
Price for:Each
Minimum: 1
Multiple: 1
$203.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No392XAX48P-3.5MA DCCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.41K0862
Product Range392 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage-
Contact Current5A
Product Range392 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
-
Product Range
392 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
