Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No236ACX-1
Newark Part No.88K2830
Product Range236 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No236ACX-1
Newark Part No.88K2830
Product Range236 Series
Product Range236 Series
Contact ConfigurationSPDT
Contact Current10A
Relay MountingSocket
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max120VAC
Power Consumption3.5VA
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
236 Series
Contact Current
10A
Contact Voltage VAC
240V
Contact Voltage VDC
-
Power Consumption
3.5VA
Contact Configuration
SPDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Supply Voltage Max
120VAC
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate