Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219FXX69P-125VDCCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99B3744 |
| Product Range | 219 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 2+ | $407.470 |
Price for:Each
Minimum: 2
Multiple: 2
$814.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219FXX69P-125VDCCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 99B3744 |
| Product Range | 219 Series |
| Technical Datasheet | |
| Contact Configuration | 6PST-NO |
| Coil Voltage | 125VDC |
| Contact Current | 10A |
| Product Range | 219 Series |
| Coil Type | Non Latching |
| Contact Voltage VAC | 120V |
| Relay Terminals | Plug In |
| Contact Voltage VDC | 25V |
| Contact Material | Silver Alloy |
| Coil Resistance | 6.2kohm |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Configuration | 6PST-NO |
|---|---|
| Contact Current | 10A |
| Coil Type | Non Latching |
| Relay Terminals | Plug In |
| Contact Material | Silver Alloy |
| SVHC | No SVHC (15-Jan-2018) |
| Coil Voltage | 125VDC |
|---|---|
| Product Range | 219 Series |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 25V |
| Coil Resistance | 6.2kohm |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
