Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219BBXP-48VDCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 70B9539 |
| Product Range | 219 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $527.880 |
| 2+ | $497.760 |
| 5+ | $475.340 |
Price for:Each
Minimum: 1
Multiple: 1
$527.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STRUTHERS-DUNN |
|---|---|
| Manufacturer Part No | 219BBXP-48VDCCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 70B9539 |
| Product Range | 219 Series |
| Technical Datasheet | |
| Contact Configuration | DPDT, DPST-NO |
| Coil Voltage | 48VDC |
| Contact Current | 10A |
| Product Range | 219 Series |
| Relay Mounting | Socket |
| Coil Type | Non Latching |
| Contact Voltage VAC | 240V |
| Relay Terminals | Quick Connect |
| Relay Type | Power - General Purpose |
| Contact Voltage VDC | 28V |
| Contact Material | Silver Alloy |
| Coil Resistance | - |
| Approvals & Standards | CSA, UL |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Contact Configuration | DPDT, DPST-NO |
|---|---|
| Contact Current | 10A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 240V |
| Relay Type | Power - General Purpose |
| Contact Material | Silver Alloy |
| Approvals & Standards | CSA, UL |
| Coil Voltage | 48VDC |
|---|---|
| Product Range | 219 Series |
| Coil Type | Non Latching |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | 28V |
| Coil Resistance | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
