Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219BBX69P-115/125VDCCopy
Newark Part No.76T3028
Product Range219 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTRUTHERS-DUNN
Manufacturer Part No219BBX69P-115/125VDCCopy
Newark Part No.76T3028
Product Range219 Series
Technical Datasheet
Contact ConfigurationDPST-NO, DPDT
Coil Voltage125VDC
Contact Current10A
Product Range219 Series
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TerminalsPlug In
Contact Voltage VDC25V
Contact MaterialSilver Alloy
Coil Resistance6.2kohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
DPST-NO, DPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
125VDC
Product Range
219 Series
Contact Voltage VAC
120V
Contact Voltage VDC
25V
Coil Resistance
6.2kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
