Print Page
RG6/U-CCS-WT-5
Coaxial Cable, RG6, 0.82 mm², Copper Coated Steel, 6.9 mm, 75 ohm, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/U-CCS-WT-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W6203
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.950 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$44.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part NoRG6/U-CCS-WT-5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.43W6203
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA0.82mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.9mm
Impedance75ohm
Jacket ColorWhite
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Product Overview
500ft. RG-6/U 3GHz Coax Cable Professional high-grade dual shield coax cable suitable for digital HDTV, CATV, MATV and digital satellite RF distribution.
- Fully sweeptested to 3000MHz
- 18AWG copper-clad-steel OFC centerconductor with 100% overlapping aluminum mylarfoil shield and 60% aluminum braid
- Gas injectedfoam polyethylene dielectric UL/CSA approved; CM/CL2 rated for inwall use
- Impedance 75ohm Outsidediameter 7. 6mm nominal
- Put-up: reel-in box
- Jacket color: White
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
500ft
External Diameter
6.9mm
Jacket Color
White
No. of Max Strands x Strand Size
-
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
0.82mm²
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate