Print Page
18/2-GY
Multiconductor Cable, Unshielded, 2 Conductor, 18 AWG, 1000 ft, 305 m
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $158.950 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$158.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTRUCTURED CABLE
Manufacturer Part No18/2-GY
Newark Part No.43W7336
Cable ShieldingUnshielded
No. of Conductors2Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.4mm
Voltage Rating300V
Product Range-
SVHCTo Be Advised
Product Overview
1000ft. 18/2 Unshielded Multi-conductor Wire This power limited circuit and communication cable is ideal for riser or non-riser applications, such as, remote control, signaling, security systems, communications, intercom/PA systems and sound/audio.
- Stranded, OFC bare copper conductors
- PVC w/sunresistance, ripcord and sequential footage marking
- Rated temperature: 60°C
- Polypropylene insulation
- 300V
- Put-up: pull box
- UL typeCMR/CL2R/CL3R
- NEC Article 725, 800
- CUL type CMG/FT4
- Jacket color: Grey
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Conductor Material
Copper
External Diameter
4.4mm
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate