Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTORM INTERFACE
Manufacturer Part NoEZ08-23001Copy
Newark Part No.79Y9171
Product RangeNav-Pad Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.640 |
| 5+ | $334.090 |
| 10+ | $294.200 |
| 25+ | $270.930 |
| 50+ | $242.670 |
Price for:Each
Minimum: 2
Multiple: 1
$751.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part NoEZ08-23001Copy
Newark Part No.79Y9171
Product RangeNav-Pad Series
Product RangeNav-Pad Series
Keypad Array-
Keypad OutputUSB
Housing Material-
Contact Current Max-
Contact Voltage DC Nom5V
No. of Keys8
Panel Cutout Width95.5mm
Panel Cutout Height109.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nav-Pad Series
Keypad Output
USB
Contact Current Max
-
No. of Keys
8
Panel Cutout Height
109.5mm
Keypad Array
-
Housing Material
-
Contact Voltage DC Nom
5V
Panel Cutout Width
95.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for EZ08-23001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
