Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT5868STCopy
Newark Part No.78AK8887
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max48VA
Output Power48VA
Output Power (VA)48VA
Output Voltage VAC24VAC
Output Current2A
Plug TypeHardwired
Output Connector-
Input Voltage AC Max230V
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48VA
Output Power (VA)
48VA
Output Current
2A
Output Connector
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
2 Output
Output Power
48VA
Output Voltage VAC
24VAC
Plug Type
Hardwired
Input Voltage AC Max
230V
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
