Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0410MF 1AA2
Newark Part No.98Y2559
Product RangeZ04
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoZ0410MF 1AA2
Newark Part No.98Y2559
Product RangeZ04
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current4A
Triac Case StyleTO-202
Gate Trigger Current Max (QI), Igt25mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current20A
Peak Gate Power-
Holding Current Max25mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage2V
Thyristor MountingThrough Hole
Product RangeZ04
MSL-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Z04 series 4A triac suitable for general purpose AC switching applications. Typically used in applications such as touch light dimmers, fan controllers, HID lamp ignitors.
- 25mA gate current sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-202
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
2V
Product Range
Z04
SVHC
No SVHC (17-Dec-2015)
On State RMS Current
4A
Gate Trigger Current Max (QI), Igt
25mA
Peak Non Repetitive Surge Current
20A
Holding Current Max
25mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
