Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ7040AYTR
Newark Part No.47AK7145
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.220 |
| 25+ | $3.020 |
| 50+ | $2.830 |
| 100+ | $2.680 |
| 250+ | $2.540 |
| 500+ | $2.460 |
| 1000+ | $2.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNQ7040AYTR
Newark Part No.47AK7145
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage13V
Current Limit34A
On State Resistance0.04ohm
IC Case / PackagePowerSSO
No. of Pins36Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StylePowerSSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13V
On State Resistance
0.04ohm
No. of Pins
36Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
4Channels
Current Limit
34A
IC Case / Package
PowerSSO
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSSO
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability