Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF9Q20FTRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel07AM8021RL
Cut Tape07AM8021
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.220 | $5.22 |
| Total Price | $5.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.220 |
| 50+ | $3.670 |
| 100+ | $3.330 |
| 250+ | $3.180 |
| 500+ | $3.120 |
| 1000+ | $3.050 |
| 2500+ | $2.990 |
| 5000+ | $2.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVNF9Q20FTRCopy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel07AM8021RL
Cut Tape07AM8021
Power Load Switch TypeHigh Side
No. of Channels4Channels
Input Voltage28V
Current Limit34.5A
On State Resistance0.0215ohm
IC Case / PackageQFN
No. of Pins32Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
28V
On State Resistance
0.0215ohm
No. of Pins
32Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
No. of Channels
4Channels
Current Limit
34.5A
IC Case / Package
QFN
Thermal Protection
Yes
No. of Outputs
4Outputs
Operating Temperature Max
150°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
