Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVL53L9CXV0VE/1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN8525
Your Part Number
393 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.030 |
| 50+ | $50.180 |
| 100+ | $47.620 |
| 250+ | $46.030 |
| 500+ | $42.240 |
| 1000+ | $40.980 |
| 2500+ | $39.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$53.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVL53L9CXV0VE/1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.12AN8525
Sensor Type3D dToF Lidar Module
Measuring Range9m
Measuring Speed-
Sensor Output TypeDigital
Field of View (FOV)71°
Output InterfaceMIPI, I3C
LiDAR Module Dimensions12.8 x 6.1 x 4.6mm
No. of Segments-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
3D dToF Lidar Module
Measuring Speed
-
Field of View (FOV)
71°
LiDAR Module Dimensions
12.8 x 6.1 x 4.6mm
Product Range
-
Measuring Range
9m
Sensor Output Type
Digital
Output Interface
MIPI, I3C
No. of Segments
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
