Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBUF02W6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0254
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.194 | $0.19 |
| Total Price | $0.19 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 3000+ | $0.185 |
| 6000+ | $0.166 |
| 12000+ | $0.153 |
| 18000+ | $0.143 |
| 30000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBUF02W6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.15AN0254
EMI Filter TypeUSB Upstream and Terminator EMI Filter with ESD
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageSOT323
No. of Pins6Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
EMI Filter Type
USB Upstream and Terminator EMI Filter with ESD
Filter Circuit
RC Pi Filter
No. of Pins
6Pins
SVHC
No SVHC (04-Feb-2026)
No. of Data Lines
2 Data Lines
Filter Case / Package
SOT323
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
