Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC6-2SC6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45Y8898
Re-Reel26M4748RL
Cut Tape26M4748
Your Part Number
77,901 In Stock
177,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.490 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.490 |
| 50+ | $0.287 |
| 100+ | $0.213 |
| 250+ | $0.205 |
| 500+ | $0.196 |
| 1000+ | $0.188 |
| 2500+ | $0.179 |
| 5000+ | $0.171 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.100 |
| 9000+ | $0.088 |
| 15000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoUSBLC6-2SC6Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45Y8898
Re-Reel26M4748RL
Cut Tape26M4748
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage1.1V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
1.1V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USBLC6-2SC6
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
